-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1000
|
Newark | 0.5 Btb Plg Hsg Assy 60Ckt Embstp Pkg |Molex 55560-0607 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$3.0400 | Buy Now |
DISTI #
39AH6409
|
Newark | Mezzanine Conn, Hdr, 60Pos, 2Row, 0.5Mm, Product Range:Slimstack 55560 Series, No. Of Contacts:60Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Molex 55560-0607 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 440 |
|
$4.0000 / $5.6500 | Buy Now |
DISTI #
0555600607
|
Avnet Americas | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0555600607) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.6049 | Buy Now |
DISTI #
538-55560-0607
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5MM VERT PLG 60CKT SMT DUAL ROW RoHS: Compliant | 11414 |
|
$2.9000 / $5.1000 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
18000 Partner Stock |
|
$2.5200 / $2.7500 | Buy Now |
DISTI #
22591259
|
Verical | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$2.6100 | Buy Now |
DISTI #
77313472
|
Verical | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$1.9206 | Buy Now |
DISTI #
55560-0607
|
TTI | Board to Board & Mezzanine Connectors .5MM VERT PLG 60CKT SMT DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$2.5000 | Buy Now |
|
Master Electronics | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
18000 Partner Stock |
|
$2.5200 / $2.7500 | Buy Now |
DISTI #
10194289
|
TestEquity LLC | Molex 55560-0607 0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 60 Circuits | 18000 |
|
$2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55560-0607
Molex
Buy Now
Datasheet
|
Compare Parts:
55560-0607
Molex
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SLIM STACK | |
Body Breadth | 0.111 inch | |
Body Depth | 0.045 inch | |
Body Length | 0.648 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |