There are no models available for this part yet.
Overview of 5555923004 by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5555923004 by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LAPP-5555923004
|
TME | Cable: eMobility, 1x0.5mm2,3x2.5mm2, 230V, 3.7kW, IP44, 0.96m, 16A Min Qty: 1 | 1 |
|
$64.0600 | Buy Now |