Part Details for 55557-3 by TE Connectivity
Overview of 55557-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55557-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERCONNECTION DEVICE | 30 |
|
$3.7050 / $7.4100 | Buy Now |
Part Details for 55557-3
55557-3 CAD Models
55557-3 Part Data Attributes
|
55557-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55557-3
TE Connectivity
Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ACTION PIN, NO. OF CONTACTS: 10, HIGH PROFILE, NYLON, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE |