Part Details for 5555154-1 by TE Connectivity
Overview of 5555154-1 by TE Connectivity
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5555154-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9880
|
Newark | Jack, Modular, Pc Board, Ground, 6/6, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Amp Te Connectivity 5555154-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 502 |
|
$1.2600 / $1.7300 | Buy Now |
DISTI #
A31440-ND
|
DigiKey | CONN MOD JACK 6P6C R/A SHIELDED Min Qty: 1 Lead time: 4 Weeks Container: Tray |
903 In Stock |
|
$1.1034 / $2.1600 | Buy Now |
DISTI #
5555154-1
|
Avnet Americas | Conn RJ25 Receptacle 6 POS 1.27mm Solder RA Through Hole 6 Terminal Single Port Box/Tray - Trays (Alt: 5555154-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tray | 2094 |
|
$0.9751 | Buy Now |
DISTI #
99X6132
|
Avnet Americas | Conn RJ25 Receptacle 6 POS 1.27mm Solder RA Through Hole 6 Terminal Single Port Box/Tray - Bulk (Alt: 99X6132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5555154-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P6C SHIELDED RoHS: Compliant | 1242 |
|
$0.8780 / $1.6000 | Buy Now |
DISTI #
V36:1790_07461982
|
Arrow Electronics | Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2314 | Americas - 19931 |
|
$0.7810 / $1.1546 | Buy Now |
DISTI #
E02:0323_01937135
|
Arrow Electronics | Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2350 | Europe - 2258 |
|
$0.8895 / $1.6062 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Lead time: 7 Weeks Container: Tray | 7264Tray |
|
$0.9250 / $1.0400 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1764 Package Multiple: 126 Container: Tray | 0Tray |
|
$0.9850 / $1.1200 | Buy Now |
DISTI #
AMP5555154-1
|
Heilind Electronics | MJR/ALPF6P/6CSHLDPNLTRAY | Americas - 2669 in Stock1323 On Order |
|
$0.9125 / $1.1535 | Buy Now |
Part Details for 5555154-1
5555154-1 CAD Models
5555154-1 Part Data Attributes
|
5555154-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555154-1
TE Connectivity
(5555154-1) MJ,R/A,LPF,6P/6C,SHLD,PNL,TRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |