-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5555078-1) MJ,LPF,R/A,8P/8C,SMT,PNL STOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5555078-1
|
Avnet Americas | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Cat 3 - Trays (Alt: 5555078-1) RoHS: Compliant Min Qty: 2176 Package Multiple: 2176 Lead time: 15 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
AMP5555078-1
|
Heilind Electronics | MJLPFR/A8P/8CSMTPNL STOP | Americas - 3060 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MJ,LPF,R/A,8P/8C,SMT,PNL STOP RoHS: Compliant |
133 In Stock |
|
$1.8600 / $2.3200 | Buy Now |
DISTI #
11595550
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 3 Box/Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 97 |
|
$2.2400 | Buy Now |
DISTI #
51519447
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 3 Box/Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1311 | Americas - 30 |
|
$2.4570 / $3.0160 | Buy Now |
DISTI #
5555078-1
|
TME | Connector: RJ45, socket, PIN: 8, Layout: 8p8c, on PCBs, SMT Min Qty: 1088 | 0 |
|
$3.5900 | RFQ |
DISTI #
5555078-1
|
IBS Electronics | Conn., Modular Jack, LPF, Right-Angle, 8P/8C, SMT, Panel Stop TE Connectivity 5555078-1 Min Qty: 373 Package Multiple: 1 | 97 |
|
$2.3270 | Buy Now |
DISTI #
AMP5555078-1
|
Interstate Connecting Components | MJLPFR/A8P/8CSMTPNL STOP | 1020 |
|
Buy Now | |
DISTI #
000000000001457554
|
Sager | Modular Connectors / Ethernet Connectors 1X1 8/8 R/A | 0 |
|
Buy Now | |
DISTI #
C1S757100749514
|
Chip1Stop | Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 3 Box/Package/Tray RoHS: Compliant | 97 |
|
$2.6000 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555078-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555078-1
TE Connectivity
(5555078-1) MJ,LPF,R/A,8P/8C,SMT,PNL STOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.5 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5555078-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5555078-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555078-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,SURFACE MOUNT TERMINAL | TE Connectivity | 5555078-1 vs 555078-1 |
5555078-1 | (5555078-1) MJ,LPF,R/A,8P/8C,SMT,PNL STOP | TE Connectivity | 5555078-1 vs 5555078-1 |