Part Details for 5554003F by Dialight
Overview of 5554003F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5554003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1795-ND
|
DigiKey | LED CBI 2MM QUAD RED RA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
585 In Stock |
|
$2.6194 / $5.8500 | Buy Now |
DISTI #
555-4003F
|
TTI | LED Circuit Board Indicators RED DIFFUSED 5 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$2.4900 / $2.9100 | Buy Now |
Part Details for 5554003F
5554003F CAD Models
5554003F Part Data Attributes:
|
5554003F
Dialight
Buy Now
|
Compare Parts:
5554003F
Dialight
|
Samacsys Manufacturer | Dialight |