5552742-1
TE Connectivity
Description: ASSY,RCPT,36 POSN,RTANG,PCB

Overview of 5552742-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5552742-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16M4012
Newark Wire-Board Connector, Receptacle 36 Position 2.16Mm, No. Of Contacts:36Contacts, Gender:Receptacle, Connector Type:Wire To Board, Contact Termination Type:Through Hole, Product Range:Champ Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amp Te Connectivity 5552742-1 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.6300
$8.6300 Buy Now
DISTI # 96Y2802
Newark I/O Conn Recpt 36P Standard R.a. Mnt Selftapping |Amp Te Connectivity 5552742-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.1800
$8.1800 Buy Now
DISTI # 2266-5552742-1-ND
DigiKey CONN RCPT 36POS R/A SOLDER Min Qty: 10 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT 1408
In Stock
  • 10 $7.2200
$7.2200 Buy Now
DISTI # A31832-ND
DigiKey CONN RCPT 36POS R/A SOLDER Min Qty: 10 Lead time: 19 Weeks Container: Tray Temporarily Out of Stock
  • 450 $7.7827
$7.7827 Buy Now
DISTI # 5552742-1
Avnet Americas Conn IEEE 488 RCP 36 POS 2.16mm Solder RA Thru-Hole 36 Terminal 1 Port - Trays (Alt: 5552742-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 6 Days Container: Tray 0
  • 450 $6.7129
  • 900 $6.5238
  • 1,800 $6.3347
  • 2,700 $6.1456
  • 3,600 $5.9565
  • 4,500 $5.7674
  • 45,000 $5.5783
$5.5783 / $6.7129 Buy Now
DISTI # 571-5552742-1
Mouser Electronics I/O Connectors RECPT 36P STANDARD R.A. mnt selftapping RoHS: Compliant 0
  • 450 $7.0300
  • 900 $6.7600
$6.7600 / $7.0300 Order Now
DISTI # 73776465
RS ASSY, RCPT,36 POSN, RTANG, PCB, PCB D-Sub Connectors | TE Connectivity 5552742-1 Min Qty: 450 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 450 $9.1900
$9.1900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks Container: Tray 0
Tray
  • 450 $5.5700
$5.5700 Buy Now
DISTI # AMP5552742-1
Heilind Electronics ASSYRCPT36 POSNRTANGPCB Americas - 0 in Stock
  • 450 $7.0559
  • 1,100 $6.4964
$6.4964 / $7.0559 Buy Now
Onlinecomponents.com ASSY,RCPT,36 POSN,RTANG,PCB RoHS: Compliant 1408 Partner Stock
  • 5 $8.6900
  • 25 $8.3000
  • 50 $8.1400
  • 113 $8.0200
  • 225 $7.8900
  • 338 $7.7800
  • 450 $7.6600
$7.6600 / $8.6900 Buy Now
DISTI # 14457638
Verical Conn Interface CHAMP Receptacle Panel Mount Through Hole Right Angle Solder 36 POS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Americas - 1408
  • 1 $6.7700
  • 50 $6.6400
  • 100 $6.5200
  • 200 $6.3900
  • 450 $6.2700
  • 500 $5.9200
  • 1,000 $5.7600
$5.7600 / $6.7700 Buy Now
Quest Components   1
  • 1 $9.4800
$9.4800 Buy Now
DISTI # AMP5552742-1
Interstate Connecting Components ASSYRCPT36 POSNRTANGPCB 0
  • 450 $7.0559
  • 1,100 $6.4964
$6.4964 / $7.0559 Buy Now
Chip 1 Exchange INSTOCK 1830
RFQ
DISTI # 5552742-1
Avnet Abacus Conn IEEE 488 RCP 36 POS 2.16mm Solder RA Thru-Hole 36 Terminal 1 Port (Alt: 5552742-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5552742-1
Avnet Abacus Conn IEEE 488 RCP 36 POS 2.16mm Solder RA Thru-Hole 36 Terminal 1 Port (Alt: 5552742-1) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102256036
Chip1Stop Conn IEEE 488 RCP 36 POS 2.16mm Solder RA Thru-Hole 36 Terminal 1 Port RoHS: Compliant 1408
  • 10 $7.5500
  • 50 $7.3800
  • 100 $6.8300
  • 200 $6.6600
  • 450 $6.5400
  • 500 $6.1400
  • 1,000 $5.6600
$5.6600 / $7.5500 Buy Now
Master Electronics ASSY,RCPT,36 POSN,RTANG,PCB RoHS: Compliant 1408 Partner Stock
  • 5 $8.6900
  • 25 $8.3000
  • 50 $8.1400
  • 113 $8.0200
  • 225 $7.8900
  • 338 $7.7800
  • 450 $7.6600
$7.6600 / $8.6900 Buy Now

CAD Models for 5552742-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5552742-1 by TE Connectivity

5552742-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
16 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.63 inch
Body Length
2.685 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3.5A
Mating Contact Pitch
0.085 inch
Mating Contact Row Spacing
0.169 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
SCREWLOCKS
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.2926 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3.5 A
Reference Standard
UL
Terminal Pitch
2.16 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 5552742-1
    TE Connectivity
    ASSY,RCPT,36 POSN,RTANG,PCB
    VS

Related Parts for 5552742-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5552742-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5552742-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5552742-1 would you like to use for your alert(s)?
  • Please alert me when 5552742-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5552742-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5552742-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5552742-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5552742-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5552742-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: