-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, RCPT, 64 POS, VERT MTG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8734
|
Newark | D-Shape Conn, Rcpt, 64Pos, Th, D Sub Connector Type:-, Gender:Receptacle, Product Range:Champ Series, No. Of Contacts:64Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5552246-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$8.5300 | Buy Now |
DISTI #
A31840-ND
|
DigiKey | CONN RCPT 64POS VERT SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Tray |
558 In Stock |
|
$15.6242 / $23.6800 | Buy Now |
DISTI #
42K8734
|
Avnet Americas | Conn IEEE 488 RCP 64 POS 2.16mm Solder ST Thru-Hole 64 Terminal 1 Port - Bulk (Alt: 42K8734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 63 Partner Stock |
|
$20.8400 / $25.9700 | Buy Now |
DISTI #
5552246-1
|
Avnet Americas | Conn IEEE 488 RCP 64 POS 2.16mm Solder ST Thru-Hole 64 Terminal 1 Port - Trays (Alt: 5552246-1) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$11.2702 / $17.6222 | Buy Now |
DISTI #
571-5552246-1
|
Mouser Electronics | D-Sub Standard Connectors RECPT 64P vertical mount RoHS: Compliant | 313 |
|
$15.0500 / $22.7500 | Buy Now |
DISTI #
73776453
|
RS | ASSY, RCPT, 64 POS, VERT MTG, PCB D-Sub Connectors | TE Connectivity 5552246-1 Min Qty: 360 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4300 | RFQ |
|
Future Electronics | 64 Position 2.16 mm Board Mount Vertical Socket RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$15.3100 | Buy Now |
|
Future Electronics | 64 Position 2.16 mm Board Mount Vertical Socket RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$15.8700 / $16.0800 | Buy Now |
DISTI #
AMP5552246-1
|
Heilind Electronics | ASSY RCPT 64 POS VERT MTG | Americas - 0 in Stock |
|
$17.7174 / $17.9818 | Buy Now |
|
Onlinecomponents.com | ASSY, RCPT, 64 POS, VERT MTG RoHS: Compliant |
22 Partner Stock |
|
$19.5300 / $33.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5552246-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5552246-1
TE Connectivity
ASSY, RCPT, 64 POS, VERT MTG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.605 inch | |
Body Depth | 0.729 inch | |
Body Length | 3.875 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.169 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.215 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5552246-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5552246-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
552246-1 | 64 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5552246-1 vs 552246-1 |