-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, PLUG, 50 POS, VERT MTG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2791
|
Newark | I/O Connectors Plug 50P Screw Lock Vertical Mount |Amp Te Connectivity 5552116-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $13.7400 | Buy Now |
DISTI #
A31833-ND
|
DigiKey | CONN PLUG 50POS VERT SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Tray |
399 In Stock |
|
$6.4721 / $10.0500 | Buy Now |
DISTI #
5552116-1
|
Avnet Americas | Conn IEEE 488 PL 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port - Trays (Alt: 5552116-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 5 Days Container: Tray | 0 |
|
$5.6160 / $6.1446 | Buy Now |
DISTI #
571-5552116-1
|
Mouser Electronics | D-Sub Standard Connectors PLUG 50P SCREW LOCK vertical mount RoHS: Compliant | 644 |
|
$6.7400 / $9.9900 | Buy Now |
|
Future Electronics | 50 Position Dual Row Straight Plug Through Hole PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$5.9100 | Buy Now |
|
Future Electronics | 50 Position Dual Row Straight Plug Through Hole PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.9100 / $6.1700 | Buy Now |
DISTI #
AMP5552116-1
|
Heilind Electronics | ASSY PLUG 50 POS VERT MTG | Americas - 0 in Stock |
|
$6.0424 / $7.0386 | Buy Now |
|
Onlinecomponents.com | ASSY, PLUG, 50 POS, VERT MTG RoHS: Compliant |
1055 In Stock |
|
$5.8400 / $9.3900 | Buy Now |
DISTI #
51530258
|
Verical | Conn IEEE 488 PL 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1406 | Americas - 985 |
|
$7.5765 / $11.0471 | Buy Now |
DISTI #
78454402
|
Verical | Conn IEEE 488 PL 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 60 |
|
$9.9200 / $11.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5552116-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5552116-1
TE Connectivity
ASSY, PLUG, 50 POS, VERT MTG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.595 inch | |
Body Length | 3.28 inch | |
Body/Shell Style | PLUG | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.169 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |