Part Details for 555177-1 by TE Connectivity
Overview of 555177-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 555177-1
555177-1 CAD Models
555177-1 Part Data Attributes
|
555177-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
555177-1
TE Connectivity
6 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 555177-1
This table gives cross-reference parts and alternative options found for 555177-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555177-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP-66R | Telecom and Datacom Connector, 6 Contact(s), Male, Plug, | ERNI | 555177-1 vs MP-66R |
5-555177-3 | 6 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG | TE Connectivity | 555177-1 vs 5-555177-3 |