Part Details for 555165-2 by TE Connectivity
Overview of 555165-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 555165-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 51 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3 |
6144 In Stock |
|
$0.4680 / $2.7900 | Buy Now |
DISTI #
51526442
|
Verical | Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray Min Qty: 40 Package Multiple: 40 Date Code: 1311 | Americas - 6120 |
|
$0.5872 / $3.6954 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Bristol Electronics | 3344 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Pin, Pc Tail Terminal, Locking | 638 |
|
$0.4376 / $1.0503 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Pin, Pc Tail Terminal, Locking | 252 |
|
$0.4901 / $1.0503 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Pin, Pc Tail Terminal, Locking | 42 |
|
$0.4500 / $1.0000 | Buy Now |
Part Details for 555165-2
555165-2 CAD Models
555165-2 Part Data Attributes
|
555165-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
555165-2
TE Connectivity
PHONE CONNECTOR,PCB MNT,6 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TRAY PACKAGING,LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.715 inch | |
Body Length | 0.525 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 22.24 N |