There are no models available for this part yet.
Overview of 555149-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for 555149-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 88 |
|
RFQ | ||||
Bristol Electronics | 50 |
|
RFQ | ||||
Bristol Electronics | 32 |
|
RFQ | ||||
Quest Components | Scsi Bus Terminator, Plug, 50 Contacts, Skt, 0.085 Pitch, Bail Mt M | 70 |
|
$5.6700 / $12.1500 | Buy Now | ||
Quest Components | Scsi Bus Terminator, Plug, 50 Contacts, Skt, 0.085 Pitch, Bail Mt M | 67 |
|
$5.2650 / $12.1500 | Buy Now | ||
Quest Components | Scsi Bus Terminator, Plug, 50 Contacts, Skt, 0.085 Pitch, Bail Mt M | 42 |
|
$5.2650 / $12.1500 | Buy Now | ||
Quest Components | Scsi Bus Terminator, Plug, 50 Contacts, Skt, 0.085 Pitch, Bail Mt M | 34 |
|
$7.4925 / $12.1500 | Buy Now | ||
Quest Components | Scsi Bus Terminator, Plug, 50 Contacts, Skt, 0.085 Pitch, Bail Mt M | 16 |
|
$8.1000 / $12.1500 | Buy Now |
CAD Models for 555149-1 by TE Connectivity
Part Data Attributes for 555149-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
LOW PROFILE
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.5 inch
|
Body Depth
|
0.633 inch
|
Body Length
|
3.31 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.085 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
BAIL MT M
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Alternate Parts for 555149-1
This table gives cross-reference parts and alternative options found for 555149-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555149-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5555149-1 | RCPT ASSY,LPF,RTANG,50 POSN | TE Connectivity | 555149-1 vs 5555149-1 |