There are no models available for this part yet.
Overview of 5550Y5000105MXR by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 5550Y5000105MXR by Knowles Capacitors
Part Data Attributes for 5550Y5000105MXR by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 5550
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.2 mm
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
5550
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
12.7 mm
|
Alternate Parts for 5550Y5000105MXR
This table gives cross-reference parts and alternative options found for 5550Y5000105MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550Y5000105MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550J5000105MXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 5550Y5000105MXR vs 5550J5000105MXB |
5550F5000105MXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 5550Y5000105MXR vs 5550F5000105MXB |
501SC04X105MDJ-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 5550Y5000105MXR vs 501SC04X105MDJ-ROHS |
5550J5000105MXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 5550, | Knowles Capacitors | 5550Y5000105MXR vs 5550J5000105MXR |
501SC04X105MDJU-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 5550Y5000105MXR vs 501SC04X105MDJU-ROHS |
5550H5000105MXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 5550, | Knowles Capacitors | 5550Y5000105MXR vs 5550H5000105MXR |
501SC04X105MDJC-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 5550Y5000105MXR vs 501SC04X105MDJC-ROHS |
501SC04X105MDL-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 5550Y5000105MXR vs 501SC04X105MDL-ROHS |
501R5550X105MT | Ceramic Capacitor, Ceramic, | EXXELIA Group | 5550Y5000105MXR vs 501R5550X105MT |
5550Y5000105MXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 5550Y5000105MXR vs 5550Y5000105MXB |