Part Details for 5550H1000275MXT by Knowles Capacitors
Overview of 5550H1000275MXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5550H1000275MXT
5550H1000275MXT CAD Models
5550H1000275MXT Part Data Attributes
|
5550H1000275MXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5550H1000275MXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 5550,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5550 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5550 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for 5550H1000275MXT
This table gives cross-reference parts and alternative options found for 5550H1000275MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550H1000275MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550H1000275MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 5550, | Knowles Capacitors | 5550H1000275MXT vs 5550H1000275MXR |
5550H1000275MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 5550H1000275MXT vs 5550H1000275MXB |
5550A1000275MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 5550, | Knowles Capacitors | 5550H1000275MXT vs 5550A1000275MXR |
5550J1000275MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 5550, | Knowles Capacitors | 5550H1000275MXT vs 5550J1000275MXR |
5550F1000275MXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 5550, | Knowles Capacitors | 5550H1000275MXT vs 5550F1000275MXT |
5550A1000275MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 5550H1000275MXT vs 5550A1000275MXB |
5550Y1000275MXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 5550, | Knowles Capacitors | 5550H1000275MXT vs 5550Y1000275MXT |
5550A1000275MXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 5550, | Knowles Capacitors | 5550H1000275MXT vs 5550A1000275MXT |
5550F1000275MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 5550H1000275MXT vs 5550F1000275MXB |
5550F1000275MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 5550, | Knowles Capacitors | 5550H1000275MXT vs 5550F1000275MXR |