Part Details for 5550RB224J202PRTM by Knowles Capacitors
Overview of 5550RB224J202PRTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5550RB224J202PRTM
5550RB224J202PRTM CAD Models
5550RB224J202PRTM Part Data Attributes
|
5550RB224J202PRTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5550RB224J202PRTM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5550 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 5550 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for 5550RB224J202PRTM
This table gives cross-reference parts and alternative options found for 5550RB224J202PRTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550RB224J202PRTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550B224J202VWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550RB224J202PRTM vs 5550B224J202VWM |
202C5550B224JP | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Metuchen Capacitors Inc | 5550RB224J202PRTM vs 202C5550B224JP |
5550RB224J202NW | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550RB224J202PRTM vs 5550RB224J202NW |
5550C224J202PT | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550RB224J202PRTM vs 5550C224J202PT |
5550C224J202PRW | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550RB224J202PRTM vs 5550C224J202PRW |
5550RB224J202CTM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550RB224J202PRTM vs 5550RB224J202CTM |
5550B224J202CM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550RB224J202PRTM vs 5550B224J202CM |
5550B224J202NWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550RB224J202PRTM vs 5550B224J202NWM |
5550RB224J202NTM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550RB224J202PRTM vs 5550RB224J202NTM |
5550C224J202KM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550RB224J202PRTM vs 5550C224J202KM |