5550N201K801DHT-HS
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550,

Overview of 5550N201K801DHT-HS by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5550N201K801DHT-HS by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5550N201K801DHT-HS by Knowles Capacitors

5550N201K801DHT-HS
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 5550
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.0002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e0
Length
14 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
800 V
Reference Standard
MIL-PRF-123
Size Code
5550
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
12.7 mm
Want to compare parts?
  1. 5550N201K801DHT-HS
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550,
    VS

Alternate Parts for 5550N201K801DHT-HS

This table gives cross-reference parts and alternative options found for 5550N201K801DHT-HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550N201K801DHT-HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5550N201K801VW Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550, Knowles Capacitors 5550N201K801DHT-HS vs 5550N201K801VW
5550N201K801PW Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550, Knowles Capacitors 5550N201K801DHT-HS vs 5550N201K801PW
5550N201K801DHW-HS Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550, Knowles Capacitors 5550N201K801DHT-HS vs 5550N201K801DHW-HS
5550N201K801PWM Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550, Knowles Capacitors 5550N201K801DHT-HS vs 5550N201K801PWM
5550N201K801SHWM Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550, Knowles Capacitors 5550N201K801DHT-HS vs 5550N201K801SHWM
5550N201K801PHW-HK Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550, Knowles Capacitors 5550N201K801DHT-HS vs 5550N201K801PHW-HK
5550N201K801YH-HK Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550, Knowles Capacitors 5550N201K801DHT-HS vs 5550N201K801YH-HK
5550N201K801NHTM Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550, Knowles Capacitors 5550N201K801DHT-HS vs 5550N201K801NHTM
5550N201K801N Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550, Knowles Capacitors 5550N201K801DHT-HS vs 5550N201K801N
5550N201K801SH Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 5550, Knowles Capacitors 5550N201K801DHT-HS vs 5550N201K801SH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5550N201K801DHT-HS by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5550N201K801DHT-HS by Knowles Capacitors

  • Please alert me when 5550N201K801DHT-HS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5550N201K801DHT-HS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5550N201K801DHT-HS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5550N201K801DHT-HS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5550N201K801DHT-HS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5550N201K801DHT-HS by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: