Part Details for 5550N181P501PHW-HB by Knowles Capacitors
Overview of 5550N181P501PHW-HB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5550N181P501PHW-HB
5550N181P501PHW-HB CAD Models
5550N181P501PHW-HB Part Data Attributes
|
5550N181P501PHW-HB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5550N181P501PHW-HB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 5550,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5550 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 5550 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for 5550N181P501PHW-HB
This table gives cross-reference parts and alternative options found for 5550N181P501PHW-HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550N181P501PHW-HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550N181P501DHW-HS | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 5550, | Knowles Capacitors | 5550N181P501PHW-HB vs 5550N181P501DHW-HS |
5550N181P501VWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 5550, | Knowles Capacitors | 5550N181P501PHW-HB vs 5550N181P501VWM |
5550N181P501NHWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 5550, | Knowles Capacitors | 5550N181P501PHW-HB vs 5550N181P501NHWM |
5550N181P501SM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 5550, | Knowles Capacitors | 5550N181P501PHW-HB vs 5550N181P501SM |
5550N181P501PHW-HS | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 5550, | Knowles Capacitors | 5550N181P501PHW-HB vs 5550N181P501PHW-HS |
5550N181P501YHT-HS | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 5550, | Knowles Capacitors | 5550N181P501PHW-HB vs 5550N181P501YHT-HS |
5550N181P501PHW-HK | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 5550, | Knowles Capacitors | 5550N181P501PHW-HB vs 5550N181P501PHW-HK |
5550N181P501YHT-HK | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 5550, | Knowles Capacitors | 5550N181P501PHW-HB vs 5550N181P501YHT-HK |
5550N181P501YH-HK | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 5550, | Knowles Capacitors | 5550N181P501PHW-HB vs 5550N181P501YH-HK |
5550N181P501DHT-HB | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 5550, | Knowles Capacitors | 5550N181P501PHW-HB vs 5550N181P501DHT-HB |