Part Details for 5550N163P202SHT by Knowles Capacitors
Overview of 5550N163P202SHT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5550N163P202SHT
5550N163P202SHT CAD Models
5550N163P202SHT Part Data Attributes
|
5550N163P202SHT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5550N163P202SHT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 5550,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5550 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 5550 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for 5550N163P202SHT
This table gives cross-reference parts and alternative options found for 5550N163P202SHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550N163P202SHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550N163P202NWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 5550, | Knowles Capacitors | 5550N163P202SHT vs 5550N163P202NWM |
5550N163P202PHM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 5550, | Knowles Capacitors | 5550N163P202SHT vs 5550N163P202PHM |
5550N163P202VT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 5550, | Knowles Capacitors | 5550N163P202SHT vs 5550N163P202VT |
5550N163P202PTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 5550, | Knowles Capacitors | 5550N163P202SHT vs 5550N163P202PTM |
5550N163P202Y | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 5550, | Knowles Capacitors | 5550N163P202SHT vs 5550N163P202Y |
5550N163P202PHT-HK | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 5550, | Knowles Capacitors | 5550N163P202SHT vs 5550N163P202PHT-HK |
5550N163P202SW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 5550, | Knowles Capacitors | 5550N163P202SHT vs 5550N163P202SW |
5550N163P202NHT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 5550, | Knowles Capacitors | 5550N163P202SHT vs 5550N163P202NHT |
5550N163P202DHT-HB | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 5550, | Knowles Capacitors | 5550N163P202SHT vs 5550N163P202DHT-HB |
5550N163P202NH | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 5550, | Knowles Capacitors | 5550N163P202SHT vs 5550N163P202NH |