Part Details for 5550N152P702YHTM by Knowles Capacitors
Overview of 5550N152P702YHTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5550N152P702YHTM
5550N152P702YHTM CAD Models
5550N152P702YHTM Part Data Attributes
|
5550N152P702YHTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5550N152P702YHTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 5550,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5550 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 7000 V | |
Size Code | 5550 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for 5550N152P702YHTM
This table gives cross-reference parts and alternative options found for 5550N152P702YHTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550N152P702YHTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550N152P702STM | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 5550, | Knowles Capacitors | 5550N152P702YHTM vs 5550N152P702STM |
5550N152P702YHWM | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 5550, | Knowles Capacitors | 5550N152P702YHTM vs 5550N152P702YHWM |
5550N152P702PHM | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 5550, | Knowles Capacitors | 5550N152P702YHTM vs 5550N152P702PHM |
5550N152P702VHTM | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 5550, | Knowles Capacitors | 5550N152P702YHTM vs 5550N152P702VHTM |
5550N152P702VM | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 5550, | Knowles Capacitors | 5550N152P702YHTM vs 5550N152P702VM |
5550N152P702YHW-HK | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 5550, | Knowles Capacitors | 5550N152P702YHTM vs 5550N152P702YHW-HK |
5550N152P702YTM | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 5550, | Knowles Capacitors | 5550N152P702YHTM vs 5550N152P702YTM |
5550N152P702ST | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 5550, | Knowles Capacitors | 5550N152P702YHTM vs 5550N152P702ST |
5550N152P702V | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 5550, | Knowles Capacitors | 5550N152P702YHTM vs 5550N152P702V |
5550N152P702PH-HB | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 5550, | Knowles Capacitors | 5550N152P702YHTM vs 5550N152P702PH-HB |