Part Details for 5550J0503N57FCC by Knowles Capacitors
Overview of 5550J0503N57FCC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5550J0503N57FCC
5550J0503N57FCC CAD Models
5550J0503N57FCC Part Data Attributes
|
5550J0503N57FCC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5550J0503N57FCC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00357uF, 5550,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5550 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00357 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 5550 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for 5550J0503N57FCC
This table gives cross-reference parts and alternative options found for 5550J0503N57FCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550J0503N57FCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550J0503N57FCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00357uF, 5550, | Knowles Capacitors | 5550J0503N57FCC vs 5550J0503N57FCB |
5550A0503N57FCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00357uF, 5550, | Knowles Capacitors | 5550J0503N57FCC vs 5550A0503N57FCC |
5550F0503N57FCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00357uF, 5550, | Knowles Capacitors | 5550J0503N57FCC vs 5550F0503N57FCT |
5550Y0503N57FCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00357uF, 5550, | Knowles Capacitors | 5550J0503N57FCC vs 5550Y0503N57FCT |
5550J0503N57FCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00357uF, 5550, | Knowles Capacitors | 5550J0503N57FCC vs 5550J0503N57FCT |
5550F0503N57FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00357uF, 5550, | Knowles Capacitors | 5550J0503N57FCC vs 5550F0503N57FCR |
5550A0503N57FCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00357uF, 5550, | Knowles Capacitors | 5550J0503N57FCC vs 5550A0503N57FCB |
5550Y0503N57FCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00357uF, 5550, | Knowles Capacitors | 5550J0503N57FCC vs 5550Y0503N57FCB |
5550A0503N57FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00357uF, 5550, | Knowles Capacitors | 5550J0503N57FCC vs 5550A0503N57FCR |
5550Y0503N57FCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00357uF, 5550, | Knowles Capacitors | 5550J0503N57FCC vs 5550Y0503N57FCC |