Part Details for 5550F8K00101FCB by Knowles Capacitors
Overview of 5550F8K00101FCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5550F8K00101FCB
5550F8K00101FCB CAD Models
5550F8K00101FCB Part Data Attributes
|
5550F8K00101FCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5550F8K00101FCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 8000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 5550, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5550 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 8000 V | |
Size Code | 5550 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for 5550F8K00101FCB
This table gives cross-reference parts and alternative options found for 5550F8K00101FCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550F8K00101FCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550J8K00101FCB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 5550F8K00101FCB vs 5550J8K00101FCB |
5550H8K00101FCT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 5550, | Knowles Capacitors | 5550F8K00101FCB vs 5550H8K00101FCT |
5550Y8K00101FCB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 5550F8K00101FCB vs 5550Y8K00101FCB |
5550J8K00101FCT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 5550, | Knowles Capacitors | 5550F8K00101FCB vs 5550J8K00101FCT |
5550A8K00101FCB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 5550F8K00101FCB vs 5550A8K00101FCB |
5550H8K00101FCB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 5550F8K00101FCB vs 5550H8K00101FCB |