Part Details for 5550C224J202KTM by Knowles Capacitors
Overview of 5550C224J202KTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5550C224J202KTM
5550C224J202KTM CAD Models
5550C224J202KTM Part Data Attributes
|
5550C224J202KTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5550C224J202KTM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5550 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 5550 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for 5550C224J202KTM
This table gives cross-reference parts and alternative options found for 5550C224J202KTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550C224J202KTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550B224J202DTM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550C224J202KTM vs 5550B224J202DTM |
5550B224J202DW | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550C224J202KTM vs 5550B224J202DW |
5550B224J202PTM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550C224J202KTM vs 5550B224J202PTM |
5550C224J202KT | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550C224J202KTM vs 5550C224J202KT |
5550RB224J202SM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550C224J202KTM vs 5550RB224J202SM |
5550C224J202PR | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550C224J202KTM vs 5550C224J202PR |
5550B224J202PM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550C224J202KTM vs 5550B224J202PM |
5550B224J202VW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550C224J202KTM vs 5550B224J202VW |
5550RB224J202PRM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550C224J202KTM vs 5550RB224J202PRM |
5550B224J202VWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 5550, | Knowles Capacitors | 5550C224J202KTM vs 5550B224J202VWM |