Part Details for 5550C154J500BW by Knowles Capacitors
Overview of 5550C154J500BW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5550C154J500BW
5550C154J500BW CAD Models
5550C154J500BW Part Data Attributes
|
5550C154J500BW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5550C154J500BW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 5550,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5550 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 5550 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for 5550C154J500BW
This table gives cross-reference parts and alternative options found for 5550C154J500BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550C154J500BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550B154J500PH-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 5550, | Knowles Capacitors | 5550C154J500BW vs 5550B154J500PH-HS |
5550RB154J500PR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 5550, | Knowles Capacitors | 5550C154J500BW vs 5550RB154J500PR |
5550C154J500PRW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 5550, | Knowles Capacitors | 5550C154J500BW vs 5550C154J500PRW |
5550RB154J500NGTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 5550, | Knowles Capacitors | 5550C154J500BW vs 5550RB154J500NGTM |
5550RB154J500NGT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 5550, | Knowles Capacitors | 5550C154J500BW vs 5550RB154J500NGT |
5550C154J500PW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 5550, | Knowles Capacitors | 5550C154J500BW vs 5550C154J500PW |
5550B154J500DHW-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 5550, | Knowles Capacitors | 5550C154J500BW vs 5550B154J500DHW-HB |
5550B154J500YH-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 5550, | Knowles Capacitors | 5550C154J500BW vs 5550B154J500YH-HK |
5550RB154J500PRWM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 5550, | Knowles Capacitors | 5550C154J500BW vs 5550RB154J500PRWM |
5550C154J500BTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 5550, | Knowles Capacitors | 5550C154J500BW vs 5550C154J500BTM |