Datasheets
5550A2K0442PFCR by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000442uF, 5550,

Part Details for 5550A2K0442PFCR by Knowles Capacitors

Overview of 5550A2K0442PFCR by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5550A2K0442PFCR

5550A2K0442PFCR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5550A2K0442PFCR Part Data Attributes

5550A2K0442PFCR Knowles Capacitors
Buy Now Datasheet
Compare Parts:
5550A2K0442PFCR Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000442uF, 5550,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 5550
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000442 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
JESD-609 Code e0
Length 14 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 2000 V
Size Code 5550
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 12.7 mm

Alternate Parts for 5550A2K0442PFCR

This table gives cross-reference parts and alternative options found for 5550A2K0442PFCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550A2K0442PFCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5550J2K0442PFCC Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000442uF, 5550, Knowles Capacitors 5550A2K0442PFCR vs 5550J2K0442PFCC
5550Y2K0442PFCC Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000442uF, 5550, Knowles Capacitors 5550A2K0442PFCR vs 5550Y2K0442PFCC
5550A2K0442PFCT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000442uF, 5550, Knowles Capacitors 5550A2K0442PFCR vs 5550A2K0442PFCT
5550Y2K0442PFCB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000442uF, 5550, Knowles Capacitors 5550A2K0442PFCR vs 5550Y2K0442PFCB
5550F2K0442PFCB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000442uF, 5550, Knowles Capacitors 5550A2K0442PFCR vs 5550F2K0442PFCB
5550A2K0442PFCB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000442uF, 5550, Knowles Capacitors 5550A2K0442PFCR vs 5550A2K0442PFCB
5550A2K0442PFCC Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000442uF, 5550, Knowles Capacitors 5550A2K0442PFCR vs 5550A2K0442PFCC
5550F2K0442PFCR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000442uF, 5550, Knowles Capacitors 5550A2K0442PFCR vs 5550F2K0442PFCR
5550J2K0442PFCB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000442uF, 5550, Knowles Capacitors 5550A2K0442PFCR vs 5550J2K0442PFCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5550A2K0442PFCR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5550A2K0442PFCR by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 5550A2K0442PFCR would you like to use for your alert(s)?
  • Please alert me when 5550A2K0442PFCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5550A2K0442PFCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5550A2K0442PFCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5550A2K0442PFCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5550A2K0442PFCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5550A2K0442PFCR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: