Part Details for 555077-2 by TE Connectivity
Overview of 555077-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 555077-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-14 F 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Tray |
9 In Stock |
|
$0.9030 / $1.1550 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Pin, Surface Mount Terminal, Locking | 115 |
|
$1.3516 / $2.7032 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Pin, Surface Mount Terminal, Locking | 19 |
|
$1.3516 / $1.6895 | Buy Now |
|
Master Electronics | Conn RJ-14 F 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Tray |
9 In Stock |
|
$0.9030 / $1.1550 | Buy Now |
Part Details for 555077-2
555077-2 CAD Models
555077-2 Part Data Attributes
|
555077-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
555077-2
TE Connectivity
PHONE CONNECTOR,PCB MNT,6 CONTACTS,PIN,SURFACE MOUNT TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.715 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 22.24 N |
Alternate Parts for 555077-2
This table gives cross-reference parts and alternative options found for 555077-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555077-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5555077-2 | MJ,LPF,R/A,6P/4C,SMT,PNL STOP | TE Connectivity | 555077-2 vs 5555077-2 |