555003-1
Description: PHONE CONNECTOR,PCB MNT,6 CONTACTS,PIN,PC TAIL TERMINAL,LATCH

Overview of 555003-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 555003-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3 Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   750
RFQ
Bristol Electronics   152
RFQ
Bristol Electronics   74
RFQ
Quest Components   1249
  • 1 $2.8800
  • 451 $1.1880
  • 843 $1.0800
$1.0800 / $2.8800 Buy Now
Quest Components   600
  • 1 $2.6400
  • 228 $1.2210
  • 492 $1.0890
$1.0890 / $2.6400 Buy Now
Quest Components   35
  • 1 $2.6400
  • 3 $1.9800
  • 14 $1.6500
$1.6500 / $2.6400 Buy Now

CAD Models for 555003-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 555003-1 by TE Connectivity

555003-1
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
TRAY PACKAGING
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.635 inch
Body Depth
0.82 inch
Body Length
0.625 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
30 mΩ
Contact Style
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Durability
750 Cycles
Insertion Force-Max
22.24 N
Insulation Resistance
500000000 Ω
Insulator Color
GRAY
Insulator Material
POLYPHENYLENE SULFIDE
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
Terminal Length
0.15 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
Withdrawl Force-Min
22.24 N
Want to compare parts?
  1. 555003-1
    TE Connectivity
    PHONE CONNECTOR,PCB MNT,6 CONTACTS,PIN,PC TAIL TERMINAL,LATCH
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 555003-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 555003-1 by TE Connectivity

  • Please alert me when 555003-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 555003-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 555003-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 555003-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 555003-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 555003-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: