Part Details for 5550-20A by Molex
Overview of 5550-20A by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55501EJ | Rochester Electronics LLC | 55501 - Buffer/Driver |
Part Details for 5550-20A
5550-20A CAD Models
5550-20A Part Data Attributes
|
5550-20A
Molex
Buy Now
Datasheet
|
Compare Parts:
5550-20A
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5550-20A
This table gives cross-reference parts and alternative options found for 5550-20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5550-20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
95822-20A1M | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 5550-20A vs 95822-20A1M |
95822-20A1M | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 5550-20A vs 95822-20A1M |
95822-20A0K | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 5550-20A vs 95822-20A0K |
95822-20A0L | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 5550-20A vs 95822-20A0L |
95822-20A0M | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 5550-20A vs 95822-20A0M |
95822-20A0L | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 5550-20A vs 95822-20A0L |