Part Details for 555-4003 by Dialight
Overview of 555-4003 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 555-4003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 650nm 8-Pin Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | Led Bar-graph Display, Red | 7 |
|
$3.0900 / $4.6350 | Buy Now |
|
Quest Components | Led Bar-graph Display, Red | 1 |
|
$3.1104 | Buy Now |
|
Quest Components | Led Bar-graph Display, Red | 20 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | Led Bar-graph Display, Red | 33 |
|
$7.4000 / $12.0000 | Buy Now |
Part Details for 555-4003
555-4003 CAD Models
555-4003 Part Data Attributes:
|
555-4003
Dialight
Buy Now
Datasheet
|
Compare Parts:
555-4003
Dialight
Single Color LED Array, Red, T-3/4, 2mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.008 A | |
Forward Voltage-Max | 5 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 1.9 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 555-4003
This table gives cross-reference parts and alternative options found for 555-4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555-4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555-4003F | Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 555-4003 vs 555-4003F |