-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused, T-3/4, 2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7456
|
Newark | Circuit Board Indicator, Red, 2Mm, 1.6 V, 20 Ma, 1, 1.2 Mcd Rohs Compliant: Yes |Dialight 555-2001F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$0.9860 / $1.6700 | Buy Now |
DISTI #
30K2708
|
Newark | Indicator, Led Pcb, 2Mm, Red, 1.6V, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:2Mm, Forward Current If:20Ma, Luminous Intensity:1.2Mcd, Forward Voltage:1.6V, Viewing Angle:40°, Height:6.35Mm, Width:2.54Mm Rohs Compliant: Yes |Dialight 555-2001F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9600 / $1.8700 | Buy Now |
DISTI #
645-555-2001F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFFUSED RoHS: Compliant | 584 |
|
$0.7100 / $1.9100 | Buy Now |
DISTI #
70081765
|
RS | Indicator Light LED PCB Mount 3mm Red Non-Diffused 40deg Ang 8mcd | Dialight 555-2001F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 950 |
|
$1.4600 / $1.9500 | Buy Now |
|
Future Electronics | 555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 53Bag |
|
$0.6750 / $0.8200 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 650nm 2-Pin Bulk RoHS: Compliant |
8397 In Stock |
|
$0.6750 / $0.8020 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | LED, Stackable, Red, Diffused | 20 |
|
$2.2500 / $4.5000 | Buy Now |
DISTI #
555-2001F
|
TTI | LED Circuit Board Indicators RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1300 In Stock |
|
$0.7000 / $0.8200 | Buy Now |
DISTI #
555-2001F
|
TME | LED, in housing, red, 2mm, No.of diodes: 1, 20mA, Lens: red, 35° Min Qty: 1 | 0 |
|
$0.9800 / $1.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
555-2001F
Dialight
Buy Now
Datasheet
|
Compare Parts:
555-2001F
Dialight
Single Color LED, Red, Diffused, T-3/4, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.35 mm | |
Packing Method | BAG | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
This table gives cross-reference parts and alternative options found for 555-2001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555-2001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555-2001 | Single Color LED, Diffused, | CML Innovative Technologies | 555-2001F vs 555-2001 |