Part Details for 555-2001-812F by Dialight
Overview of 555-2001-812F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for 555-2001-812F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6129
|
Newark | 2Mm Cbi Rt Angle Red, Esdbag/Bag Rohs Compliant: Yes |Dialight 555-2001-812F RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7970 / $0.9720 | Buy Now |
DISTI #
73849829
|
RS | LED, circuit board indicator, Red, 2 millimeter, right angle, 555 Series | Dialight 555-2001-812F RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7750 / $1.1300 | Buy Now |
DISTI #
555-2001-812F
|
TTI | LED Circuit Board Indicators 2MM CBI RT ANGLE RED ESDBAG RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7400 | Buy Now |
DISTI #
000000000005535954
|
Sager | LED Circuit Board Indicators 2MM CBI RT ANGLE RED ESDBAG Min Qty: 900 | 0 |
|
$0.7759 / $0.8313 | Buy Now |
Part Details for 555-2001-812F
555-2001-812F CAD Models
555-2001-812F Part Data Attributes
|
555-2001-812F
Dialight
Buy Now
|
Compare Parts:
555-2001-812F
Dialight
|
Samacsys Manufacturer | Dialight |