Part Details for 555-0200 by Deltron / DEM Manufacturing
Overview of 555-0200 by Deltron / DEM Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 555-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6880
|
Newark | Banana Plug, 16A, Screw, Blue, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:16A, Voltage Rating:50V, Contact Plating:Nickel Plated Contacts, Connector Colour:Blue, Contact Material:Brass, Contact Termination Type:Screwrohs Compliant: Yes |Deltron Components 555-0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.4300 / $2.3400 | Buy Now |
DISTI #
164-555-0200
|
Mouser Electronics | Test Plugs & Test Jacks Blue | 0 |
|
$1.0800 / $1.7100 | Order Now |
Part Details for 555-0200
555-0200 CAD Models
555-0200 Part Data Attributes
|
555-0200
Deltron / DEM Manufacturing
Buy Now
Datasheet
|
Compare Parts:
555-0200
Deltron / DEM Manufacturing
Interconnection Device,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEM MANUFACTURING LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | DELTRON COMPONENTS | |
Connector Type | INTERCONNECTION DEVICE |