Part Details for 5549/15-SL001 by Alpha Wire
Overview of 5549/15-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55499-1002LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55499-5003LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
LTC5549IUDB#TRPBF | Analog Devices | 2GHz to 14GHz Microwave Mixer |
Price & Stock for 5549/15-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$28,263.9500 / $29,131.3400 | Buy Now |
DISTI #
5549/15-SL001
|
TME | Wire, Xtra Guard® 1, 15x14AWG, PVC, dark grey, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$28,777.8100 / $37,000.0500 | RFQ |