Part Details for 5549/12-BK199 by Alpha Wire
Overview of 5549/12-BK199 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5549IUDB#TRPBF | Analog Devices | 2GHz to 14GHz Microwave Mixer | |
ADRF5549BCPZN-R7 | Analog Devices | 1.8 - 2.8GHz LNA + 40W SPDT, D | |
ADRF5549BCPZN-RL | Analog Devices | 1.8 - 2.8GHz LNA + 40W SPDT, D |
Price & Stock for 5549/12-BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - Customer Specified Length in ft/Bulk RoHS: Compliant | 0 |
|
$59.0700 / $173.3700 | Buy Now |