Part Details for 5549 BK199 by Alpha Wire
Overview of 5549 BK199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5549IUDB#TRPBF | Analog Devices | 2GHz to 14GHz Microwave Mixer | |
ADRF5549BCPZN-R7 | Analog Devices | 1.8 - 2.8GHz LNA + 40W SPDT, D | |
ADRF5549BCPZN-RL | Analog Devices | 1.8 - 2.8GHz LNA + 40W SPDT, D |
Price & Stock for 5549 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6278
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5549 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$49.8500 | Buy Now |
DISTI #
5549BK199-ND
|
DigiKey | CABLE 9COND 14AWG BLK SHLD 1000' Min Qty: 1000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$47.3008 | Buy Now |