Part Details for 554897-1 by TE Connectivity
Overview of 554897-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 554897-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
554897-1
|
Avnet Americas | Splice Terminal Individual Unit - Trays (Alt: 554897-1) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Tray | 0 |
|
RFQ |
Part Details for 554897-1
554897-1 CAD Models
554897-1 Part Data Attributes
|
554897-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554897-1
TE Connectivity
2 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Termination Type | IDC | |
Total Number of Contacts | 2 |