Part Details for 55484-102LF by Amphenol Communications Solutions
Overview of 55484-102LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
Price & Stock for 55484-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-55484-102LF-ND
|
DigiKey | METRAL 3000 HDR Min Qty: 288 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5026 | Buy Now |
Part Details for 55484-102LF
55484-102LF CAD Models
55484-102LF Part Data Attributes
|
55484-102LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
55484-102LF
Amphenol Communications Solutions
Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 55484-102LF
This table gives cross-reference parts and alternative options found for 55484-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55484-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P85PK8110GFLF | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 55484-102LF vs HM2P85PK8110GFLF |
966-4S0E-83H | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 55484-102LF vs 966-4S0E-83H |
966-4T0E-72F | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 55484-102LF vs 966-4T0E-72F |
966-4W0E-32G | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 55484-102LF vs 966-4W0E-32G |
966-4C0E-72G | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 55484-102LF vs 966-4C0E-72G |
966-4U0E-82G | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 55484-102LF vs 966-4U0E-82G |
966-4Y0E-53G | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 55484-102LF vs 966-4Y0E-53G |
966-4T0E-83G | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 55484-102LF vs 966-4T0E-83G |
966-4A0E-42F | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 55484-102LF vs 966-4A0E-42F |
966-4B0E-83F | Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol Corporation | 55484-102LF vs 966-4B0E-83F |