-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Male-Male, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M7884
|
Newark | Mini Mi2 1Row Relaywaferass/Molex |Molex 55482-0619 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Conn Coupler Header M/M 6 POS 1.25mm ST Panel Mount Mini Mi II™ Bag RoHS: Compliant |
18590 Partner Stock |
|
$0.1538 / $0.2636 | Buy Now |
DISTI #
17267883
|
Verical | Conn Wire to Wire Adapter M/M 6 POS 1.25mm ST Panel Mount Mini Mi II Bag Min Qty: 348 Package Multiple: 1 | Americas - 13490 |
|
$0.1660 / $0.1800 | Buy Now |
DISTI #
65759457
|
Verical | Conn Wire to Wire Adapter M/M 6 POS 1.25mm ST Panel Mount Mini Mi II Bag Min Qty: 348 Package Multiple: 1 | Americas - 5100 |
|
$0.1660 / $0.1800 | Buy Now |
DISTI #
4251809
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 10000 |
|
$0.3484 | Buy Now |
|
Master Electronics | Conn Coupler Header M/M 6 POS 1.25mm ST Panel Mount Mini Mi II™ Bag RoHS: Compliant |
18590 Partner Stock |
|
$0.1538 / $0.2636 | Buy Now |
DISTI #
10194270
|
TestEquity LLC | Molex 55482-0619 1.25mm Pitch Mini Mi II Wire-to-Wire Adapter, 6 Circuits | 18590 |
|
$0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55482-0619
Molex
Buy Now
Datasheet
|
Compare Parts:
55482-0619
Molex
Board Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Male-Male, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNT | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | TIN (40) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE-MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 6 | |
Number of Contacts:Side 2 | 6 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |