-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Male-Male, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0439N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 90A 3.3Mohm To-220 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Wire to Wire M 4 POS 1.25mm Crimp ST Cable Mount Mini Mi II Bag RoHS: Compliant |
7336 Partner Stock |
|
$0.1257 / $0.2216 | Buy Now |
DISTI #
18777651
|
Verical | Conn Wire to Wire Adapter M/M 4 POS 1.25mm ST Panel Mount Mini Mi II Bag RoHS: Compliant Min Qty: 447 Package Multiple: 1 | Americas - 7336 |
|
$0.1350 / $0.1400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9536 |
|
RFQ | |
|
Master Electronics | Conn Wire to Wire M 4 POS 1.25mm Crimp ST Cable Mount Mini Mi II Bag RoHS: Compliant |
7336 Partner Stock |
|
$0.1257 / $0.2216 | Buy Now |
DISTI #
10194268
|
TestEquity LLC | Molex 55482-0439 1.25mm Pitch Mini Mi II Wire-to-Wire Adapter, without Panel Mount Clip, 4 Circuits | 7336 |
|
$0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55482-0439
Molex
Buy Now
Datasheet
|
Compare Parts:
55482-0439
Molex
Board Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Male-Male, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |