Part Details for 55478-1006LF by Amphenol Communications Solutions
Overview of 55478-1006LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-G10-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch. | |
63743-1006LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 60 Position, Select Load, Standard | |
90311-006LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Housing, Polarized with Latch, Double Row, 6 positions |
Part Details for 55478-1006LF
55478-1006LF CAD Models
55478-1006LF Part Data Attributes
|
55478-1006LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
55478-1006LF
Amphenol Communications Solutions
Board Connector, 224 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.0 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 224 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 55478-1006LF
This table gives cross-reference parts and alternative options found for 55478-1006LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55478-1006LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55478-1006 | Board Connector, 224 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 55478-1006LF vs 55478-1006 |
55478-1006LF | Board Connector, 224 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 55478-1006LF vs 55478-1006LF |