55477-1020LF
Description: Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Overview of 55477-1020LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for 55477-1020LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 55477-1020LF by Amphenol Communications Solutions

55477-1020LF
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.0 MM
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
200
UL Flammability Code
94V-0
Want to compare parts?
  1. 55477-1020LF
    Amphenol Communications Solutions
    Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
    VS

Alternate Parts for 55477-1020LF

This table gives cross-reference parts and alternative options found for 55477-1020LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55477-1020LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
55477-1020 Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 55477-1020LF vs 55477-1020
55477-1020LF Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 55477-1020LF vs 55477-1020LF
Part Number Description Manufacturer Compare
55477-3023 Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 55477-1020LF vs 55477-3023
92954-N109 Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 55477-1020LF vs 92954-N109
92954-508LF Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 55477-1020LF vs 92954-508LF
50009-5042GLF Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 55477-1020LF vs 50009-5042GLF
MP2-H168-45P5-S-RF 168 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics 55477-1020LF vs MP2-H168-45P5-S-RF
55477-1020 Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 55477-1020LF vs 55477-1020
55477-5007 Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 55477-1020LF vs 55477-5007
92954-N501LF Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 55477-1020LF vs 92954-N501LF
MP2-H168-49P7-S-RF 168 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics 55477-1020LF vs MP2-H168-49P7-S-RF
MP2-H168-4BP7-S-FJ Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT 3M Interconnect 55477-1020LF vs MP2-H168-4BP7-S-FJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55477-1020LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55477-1020LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 55477-1020LF would you like to use for your alert(s)?
  • Please alert me when 55477-1020LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55477-1020LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55477-1020LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55477-1020LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55477-1020LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55477-1020LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: