-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M7868
|
Newark | 2.0 Wtb Wafer Assy 2Ckt Embstp Pkg |Molex 55460-0272 (Alternate Part Number: 822348188376 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20700 |
|
$0.9220 / $1.2600 | Buy Now |
DISTI #
97Y3564
|
Newark | Connector, Header, 2Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Mi Ii 55460 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Molex 55460-0272 (Alternate Part Number: 822348188376 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 / $0.3420 | Buy Now |
DISTI #
99Y4928
|
Newark | Connector, Header, 2Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Mi Ii 55460 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Molex 55460-0272 (Alternate Part Number: 822348188376 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
538-55460-0272
|
Mouser Electronics | Headers & Wire Housings 2MM SR 2P SMT HDR VERT WIRE-TO-BD RoHS: Compliant | 10714 |
|
$0.6480 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Mi II™ T/R RoHS: Compliant |
20700 Partner Stock |
|
$0.5300 / $0.5810 | Buy Now |
DISTI #
20127707
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST SMD Mi II T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 20700 |
|
$0.5400 / $0.6000 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 13 |
|
$1.2024 / $1.3070 | Buy Now |
DISTI #
55460-0272
|
TTI | Headers & Wire Housings 2MM SR 2P SMT HDR VERT WIRE-TO-BD RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 1800 In Stock |
|
$0.6290 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Mi II™ T/R RoHS: Compliant |
20700 Partner Stock |
|
$0.5300 / $0.5810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55460-0272
Molex
Buy Now
Datasheet
|
Compare Parts:
55460-0272
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.179 inch | |
Body Depth | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |