55456-0659
Molex
Description: Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE

Overview of 55456-0659 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
RJK0659DPA-00#J5A Renesas Electronics Corporation Nch Single Power Mosfet 60V 30A 8Mohm Wpak
SiT8008BC-13-33S-44.065900 SiTime 1 to 110 MHz, Low Power Oscillator

CAD Models for 55456-0659 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 55456-0659 by Molex

55456-0659
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 55456-0659
    Molex
    Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
    VS

Alternate Parts for 55456-0659

This table gives cross-reference parts and alternative options found for 55456-0659. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55456-0659, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
55063-0670 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE Molex 55456-0659 vs 55063-0670
55456-0660 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE Molex 55456-0659 vs 55456-0660
DF14-6P-1.25H Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT Hirose Electric Co Ltd 55456-0659 vs DF14-6P-1.25H
1775765-6 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal TE Connectivity 55456-0659 vs 1775765-6
55456-0670 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE Molex 55456-0659 vs 55456-0670
HS8806F-B Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn 55456-0659 vs HS8806F-B
10089716-6000LF Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE Amphenol FCi 55456-0659 vs 10089716-6000LF
55450-0660 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE Molex 55456-0659 vs 55450-0660
55456-0619 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal Molex 55456-0659 vs 55456-0619
55456-0679 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE Molex 55456-0659 vs 55456-0679

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55456-0659 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55456-0659 by Molex

Select Manufacturer
Which Manufacturer of 55456-0659 would you like to use for your alert(s)?
  • Please alert me when 55456-0659 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55456-0659 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55456-0659 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55456-0659 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55456-0659.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55456-0659 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: