-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M7843
|
Newark | Mini Mi2 1-Row Ra Wafer Assy 15Ckt/Molex |Molex 55454-1570 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 / $0.8670 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Mi ll™ System Wire-to-Board Header, Single Row, Right Angle, Lead-Free, 15 Circuits RoHS: Compliant |
604 Partner Stock |
|
$0.4255 / $0.7089 | Buy Now |
DISTI #
Molex 55454-1570
|
PEI Genesis | Board Connector, Contact | 604 |
|
Buy Now | |
|
Master Electronics | 1.25mm Pitch Mi ll™ System Wire-to-Board Header, Single Row, Right Angle, Lead-Free, 15 Circuits RoHS: Compliant |
604 Partner Stock |
|
$0.4255 / $0.7089 | Buy Now |
DISTI #
10194249
|
TestEquity LLC | Molex 55454-1570 1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 15 Circuits | 604 |
|
$0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55454-1570
Molex
Buy Now
Datasheet
|
Compare Parts:
55454-1570
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |