-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55450W/C | Rochester Electronics LLC | 55450 - Peripheral Driver | |
SN55450BJ | Rochester Electronics LLC | 55450 - Peripheral Driver | |
SIT2001BI-S1-18E-45.545000 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1.25mm Pitch Mi ll™ System Wire-to-Board Header, SMT, Single Row, Vertical, 7 Circuits, without Plastic Peg, Lead-Free RoHS: Compliant |
2640 Partner Stock |
|
$0.2644 / $0.4339 | Buy Now |
DISTI #
60259886
|
Verical | Conn Wire to Board HDR 7 POS 1.25mm Solder ST SMD Mini Mi II T/R RoHS: Compliant Min Qty: 219 Package Multiple: 1 | Americas - 2640 |
|
$0.2860 | Buy Now |
DISTI #
554500769-MOL
|
TME | 55450-0769 Min Qty: 125 | 2640 |
|
$0.3018 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3432 |
|
RFQ | |
DISTI #
C1S549804945491
|
Chip1Stop | Connector Other RoHS: Compliant | 2640 |
|
$0.3340 / $0.3560 | Buy Now |
|
Master Electronics | 1.25mm Pitch Mi ll™ System Wire-to-Board Header, SMT, Single Row, Vertical, 7 Circuits, without Plastic Peg, Lead-Free RoHS: Compliant |
2640 Partner Stock |
|
$0.2644 / $0.4339 | Buy Now |
DISTI #
10194233
|
TestEquity LLC | Molex 55450-0769 1.25mm Pitch Mi ll System Wire-to-Board Header, Surface Mount, Single Row, Vertical, 7 Circuits, without Plastic Peg | 2640 |
|
$0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55450-0769
Molex
Buy Now
Datasheet
|
Compare Parts:
55450-0769
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 55450-0769. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55450-0769, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55450-0739 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | 55450-0769 vs 55450-0739 |