Part Details for 55444.50000 by ebm-papst
Overview of 55444.50000 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55444-101LF | Amphenol Communications Solutions | 5 Row, 120 Posn Signal Header, Straight, Solder-to-Board | |
55444-201LF | Amphenol Communications Solutions | 5 Row, 120 Posn Signal Header, Straight, Solder-to-Board | |
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 55444.50000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5386
|
Newark | Ac Cross Flow Blower, 40 X 60Mm, 115V, Blower Type:Crossflow, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:338Mm, External Depth:60Mm, Air Flow - Cfm:71Cfm, Air Flow - M3/Min:2.01M³/Min, Noise Rating:43Dba, Power Rating:18Wrohs Compliant: Yes |Ebm-Papst 55444.50000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.9900 | Buy Now |
DISTI #
55444.50000-ND
|
DigiKey | FAN BLOWER CF 300X74MM 115VAC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
133 In Stock |
|
$46.8750 / $49.0800 | Buy Now |
DISTI #
55444.50000
|
Avnet Americas | AC Blower 115V 18W 60Hz 2200RPM 71CFM Flange Mount - Bulk (Alt: 55444.50000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$90.5730 / $111.1539 | Buy Now |
DISTI #
5912-55444.50000
|
Mouser Electronics | Blowers & Centrifugal Fans AC CrossFlow Blower, 40mm, 115VAC, 81CFM RoHS: Compliant | 9 |
|
$86.7400 | Buy Now |
DISTI #
71884385
|
RS | Fan Blower, QL4AC Series, Crossflow, 115 V, AC, 338 mm, 60 mm, 2.01 m /min | ebm-papst 55444.50000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$113.3800 / $141.7200 | RFQ |
|
Onlinecomponents.com | AC Blower 115V 18W 60Hz 2200RPM 71CFM Flange Mount RoHS: Compliant |
60 In Stock 1 Factory Stock |
|
$44.1500 / $68.9200 | Buy Now |
DISTI #
77817199
|
Verical | AC Blower 115V 18W 60Hz 2200RPM 71CFM Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 51 |
|
$58.5650 / $89.5960 | Buy Now |
DISTI #
77257869
|
Verical | AC Blower 115V 18W 60Hz 2200RPM 71CFM Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$106.5300 / $110.7900 | Buy Now |
DISTI #
000000000000682151
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower, 40mm, 115VAC, 81CFM Min Qty: 1 | 0 |
|
$89.6100 / $109.4700 | Buy Now |
|
Master Electronics | AC Blower 115V 18W 60Hz 2200RPM 71CFM Flange Mount RoHS: Compliant |
60 In Stock 1 Factory Stock |
|
$44.1500 / $68.9200 | Buy Now |