There are no models available for this part yet.
Overview of 55437-311 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155437-103BLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
CAD Models for 55437-311 by Amphenol Communications Solutions
Part Data Attributes for 55437-311 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 55437-311
This table gives cross-reference parts and alternative options found for 55437-311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55437-311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55437-513LF | Board Connector, 16 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 55437-311 vs 55437-513LF |
55437-510LF | Board Connector, 16 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 55437-311 vs 55437-510LF |
55437-208 | Board Connector, 16 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 55437-311 vs 55437-208 |
50355-516L | Board Connector, 16 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 55437-311 vs 50355-516L |
79699-104 | Board Connector, 16 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | DuPont | 55437-311 vs 79699-104 |
55437-514 | Board Connector, 16 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 55437-311 vs 55437-514 |
55437-206 | Board Connector, 16 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 55437-311 vs 55437-206 |
55437-117 | Board Connector, 16 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 55437-311 vs 55437-117 |
55437-909 | Board Connector, 16 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 55437-311 vs 55437-909 |
79699-004 | Board Connector, 16 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 55437-311 vs 79699-004 |