-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI PLUG ASSY, 50 POS, B SLOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0388
|
Newark | Headers & Wire Housings Emi Plug Assy 50P B Slot |Amp Te Connectivity 554338-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$7.7800 | Buy Now |
DISTI #
18H5998
|
Newark | Emi Plug Assy, 50 Pos, B Slot Rohs Compliant: Yes |Amp Te Connectivity 554338-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 | Buy Now |
DISTI #
2266-554338-1-ND
|
DigiKey | CONN PLUG 50POS STR IDC Min Qty: 10 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$6.2600 / $8.0400 | Buy Now |
DISTI #
554338-1-ND
|
DigiKey | CONN PLUG 50POS STR IDC Min Qty: 10 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3579 | Buy Now |
DISTI #
554338-1
|
Avnet Americas | Conn IDC Connector PL 50 POS 2.15mm IDT ST Cable Mount Preassembled - Trays (Alt: 554338-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$6.2196 / $7.4846 | Buy Now |
DISTI #
571-554338-1
|
Mouser Electronics | Headers & Wire Housings EMI PLUG ASSY 50P B SLOT RoHS: Compliant | 48 |
|
$7.4200 / $10.1800 | Buy Now |
|
Future Electronics | 50 Position Dual Row Plug Screw Lock, B-Slot IDC D-Shaped Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$7.4900 / $7.5700 | Buy Now |
|
Future Electronics | 50 Position Dual Row Plug Screw Lock, B-Slot IDC D-Shaped Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$7.0300 / $7.1100 | Buy Now |
DISTI #
AMP554338-1
|
Heilind Electronics | EMI PLUG ASSY 50 POS B SLOT | Americas - 0 in Stock |
|
$6.6133 / $7.8669 | Buy Now |
|
Onlinecomponents.com | EMI PLUG ASSY, 50 POS, B SLOT RoHS: Compliant |
1000 Partner Stock |
|
$7.5100 / $8.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
554338-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554338-1
TE Connectivity
EMI PLUG ASSY, 50 POS, B SLOT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.605 inch | |
Body Depth | 0.379 inch | |
Body Length | 3.28 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC 2B | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |