Part Details for 5543 SL002 by Alpha Wire
Overview of 5543 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5543 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1868
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 14Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5543 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$6,452.0400 | Buy Now |
DISTI #
5543SL002-ND
|
DigiKey | CABLE 3COND 14AWG SLATE SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.7552 | Buy Now |
DISTI #
602-5543SL002
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 RoHS: Compliant | 0 |
|
$5,810.8200 | Order Now |
DISTI #
70138559
|
RS | Multiconductor, 3C, 14AWG, Stranded, Foil/Braid, PVC, Xtra-Guard 1 Series | Alpha Wire 5543 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$7,145.8300 | RFQ |