Part Details for 5542FE 008U1000 by Belden Inc
Overview of 5542FE 008U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5542FE 008U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C4120
|
Newark | 3 Pr #22 Pp Fs Frpvc/ Gray |Belden 5542FE 008U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$377.3300 / $406.5300 | Buy Now |
DISTI #
BEL8400-1000-ND
|
DigiKey | MULTI-PAIR 6CON 22AWG GRAY Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3607 | Buy Now |
DISTI #
566-5542FE-U1000-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3PR SHIELD 1000ft BOX GRAY RoHS: Compliant | 0 |
|
$353.8600 / $362.9000 | Order Now |
DISTI #
71812096
|
RS | Security & Sound Cable, Riser-CMR, 22Awg/3Pr BC, Shielded, PVC, Gray | Belden 5542FE 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$497.9500 | RFQ |