Part Details for 5542FE 0081000 by Belden Inc
Overview of 5542FE 0081000 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5542FE 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C4121
|
Newark | Cable, Shielded Multipair, 3Pair, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray Rohs Compliant: Yes |Belden 5542FE 0081000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$373.1300 / $402.0100 | Buy Now |
DISTI #
BEL1363-1000-ND
|
DigiKey | MULTI-PAIR 6CON 22AWG GRAY Min Qty: 1000 Lead time: 6 Weeks Container: Spool |
1000 In Stock |
|
$0.2916 / $0.3567 | Buy Now |
DISTI #
BEL1363-50-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG GRAY 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$18.9815 / $40.1500 | Buy Now |
DISTI #
BEL1363-100-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG GRAY 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$35.2886 / $74.6500 | Buy Now |
DISTI #
BEL1363-500-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG GRAY 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.2834 / $227.4700 | Buy Now |
DISTI #
566-5542FE-1000-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3PR SHIELD 1000ft SPOOL GRAY RoHS: Compliant | 16 |
|
$284.7800 / $312.4900 | Buy Now |
DISTI #
71812095
|
RS | Security & Sound Cable, Riser-CMR, 22Awg/3Pr BC, Shielded, PVC, Gray | Belden 5542FE 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$293.7400 / $312.4900 | RFQ |